448445-2
TE Connectivity
Description: MINI-BOX 4 RW RCPT ASSY 200P

Overview of 448445-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 448445-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 448445-2 by TE Connectivity

448445-2
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
STAGGERED CONFIGURATION
Body Depth
0.278 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
Insulator Material
LCP
MIL Conformance
NO
Mains Connector Rating
1.5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
50u inch
Polarization Key
POLARIZED
Rated Current (Signal)
1.5 A
Reference Standard
UL
Terminal Length
0.215 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
200
UL Flammability Code
94V-0
Want to compare parts?
  1. 448445-2
    TE Connectivity
    MINI-BOX 4 RW RCPT ASSY 200P
    VS

Alternate Parts for 448445-2

This table gives cross-reference parts and alternative options found for 448445-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 448445-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
50736-1050F Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 448445-2 vs 50736-1050F
50577-550H Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 448445-2 vs 50577-550H
50748-550HC Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 448445-2 vs 50748-550HC
50748-1050EC Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 448445-2 vs 50748-1050EC
50736-E505 Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 448445-2 vs 50736-E505
50748-150HC Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 448445-2 vs 50748-150HC
50748-350HA Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 448445-2 vs 50748-350HA
50934-5050H Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 448445-2 vs 50934-5050H
50748-150E Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi 448445-2 vs 50748-150E
50736-3050F Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions 448445-2 vs 50736-3050F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 448445-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 448445-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 448445-2 would you like to use for your alert(s)?
  • Please alert me when 448445-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 448445-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 448445-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 448445-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 448445-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 448445-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: