There are no models available for this part yet.
Overview of 50748-1050EC by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions |
CAD Models for 50748-1050EC by Amphenol FCi
Part Data Attributes for 50748-1050EC by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN LEAD
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
200
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 50748-1050EC
This table gives cross-reference parts and alternative options found for 50748-1050EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50748-1050EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50736-1050F | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-1050EC vs 50736-1050F |
50577-550H | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-1050EC vs 50577-550H |
50748-550HC | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-1050EC vs 50748-550HC |
50736-E505 | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-1050EC vs 50736-E505 |
50748-150HC | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50748-1050EC vs 50748-150HC |
50748-350HA | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50748-1050EC vs 50748-350HA |
50934-5050H | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-1050EC vs 50934-5050H |
50748-150E | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50748-1050EC vs 50748-150E |
50736-3050F | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-1050EC vs 50736-3050F |
50577-350E | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-1050EC vs 50577-350E |