Part Details for 50748-350HA by Amphenol FCi
Overview of 50748-350HA by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
50748-1416ELF | Amphenol Communications Solutions | High Pin Count back plane connectors, Receptacle, Right Angle, 4 Row 1 Guide Solder tail, 416 Positions |
Part Details for 50748-350HA
50748-350HA CAD Models
50748-350HA Part Data Attributes
|
50748-350HA
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
50748-350HA
Amphenol FCi
Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50748-350HA
This table gives cross-reference parts and alternative options found for 50748-350HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50748-350HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50736-1050F | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-350HA vs 50736-1050F |
50577-550H | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-350HA vs 50577-550H |
50748-550HC | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-350HA vs 50748-550HC |
50748-1050EC | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50748-350HA vs 50748-1050EC |
50736-E505 | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-350HA vs 50736-E505 |
50748-150HC | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50748-350HA vs 50748-150HC |
50934-5050H | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-350HA vs 50934-5050H |
50748-150E | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50748-350HA vs 50748-150E |
50736-3050F | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-350HA vs 50736-3050F |
50577-350E | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50748-350HA vs 50577-350E |