Part Details for 50736-1050F by Amphenol Communications Solutions
Overview of 50736-1050F by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31050FAC | Renesas Electronics Corporation | Advanced Differential Sensor Signal Conditioner with Multiple Output Options | |
ZSC31050FIG1-T | Renesas Electronics Corporation | Advanced Differential Sensor Signal Conditioner with Multiple Output Options | |
ZSC31050FIB | Renesas Electronics Corporation | Advanced Differential Sensor Signal Conditioner with Multiple Output Options |
Part Details for 50736-1050F
50736-1050F CAD Models
50736-1050F Part Data Attributes
|
50736-1050F
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
50736-1050F
Amphenol Communications Solutions
Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50736-1050F
This table gives cross-reference parts and alternative options found for 50736-1050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50736-1050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50577-550H | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-1050F vs 50577-550H |
50748-550HC | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-1050F vs 50748-550HC |
50748-1050EC | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50736-1050F vs 50748-1050EC |
50736-E505 | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-1050F vs 50736-E505 |
50748-150HC | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50736-1050F vs 50748-150HC |
50748-350HA | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50736-1050F vs 50748-350HA |
50934-5050H | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-1050F vs 50934-5050H |
50748-150E | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 50736-1050F vs 50748-150E |
50736-3050F | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-1050F vs 50736-3050F |
50577-350E | Board Connector, 200 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 50736-1050F vs 50577-350E |