Part Details for 42475-0431 by Molex
Overview of 42475-0431 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Part Details for 42475-0431
42475-0431 CAD Models
42475-0431 Part Data Attributes
|
42475-0431
Molex
Buy Now
Datasheet
|
Compare Parts:
42475-0431
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 1.01 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Gender | MALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 42475-0431
This table gives cross-reference parts and alternative options found for 42475-0431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42475-0431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-09-7042 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Molex | 42475-0431 vs 03-09-7042 |
42818-0422 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Molex | 42475-0431 vs 42818-0422 |
5700S04M000 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Leoco USA Corp | 42475-0431 vs 5700S04M000 |
42475-0441 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, | Molex | 42475-0431 vs 42475-0441 |
1-917809-2 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 42475-0431 vs 1-917809-2 |