Part Details for 5700S04M000 by Leoco USA Corp
Overview of 5700S04M000 by Leoco USA Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5700S04M000
5700S04M000 CAD Models
5700S04M000 Part Data Attributes
|
5700S04M000
Leoco USA Corp
Buy Now
Datasheet
|
Compare Parts:
5700S04M000
Leoco USA Corp
Rectangular Power Connector, 4 Contact(s), Male, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEOCO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACT: 5713TCB0000 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.728 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 5700S04M000
This table gives cross-reference parts and alternative options found for 5700S04M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5700S04M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-09-7042 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Molex | 5700S04M000 vs 03-09-7042 |
42818-0422 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Molex | 5700S04M000 vs 42818-0422 |
42475-0441 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, | Molex | 5700S04M000 vs 42475-0441 |
1-917809-2 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 5700S04M000 vs 1-917809-2 |