Part Details for 42475-0441 by Molex
Overview of 42475-0441 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 42475-0441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9048
|
Newark | Header Connector, cable Mount, recept,4 Contacts, pin,0.165 Pitch, crimp Terminal, latch & Eject |Molex 42475-0441 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7030 | Buy Now |
DISTI #
538-42475-0441
|
Mouser Electronics | Headers & Wire Housings PLUG PANEL MOUNT 4P RoHS: Compliant | 0 |
|
$0.9380 | Order Now |
DISTI #
71456589
|
RS | MINIFIT JR BMI PLG DLRW V-0 4CKT BLK | Molex Incorporated 42475-0441 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.0200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6700 / $0.7400 | Buy Now |
Part Details for 42475-0441
42475-0441 CAD Models
42475-0441 Part Data Attributes
|
42475-0441
Molex
Buy Now
Datasheet
|
Compare Parts:
42475-0441
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 1.01 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .4726 N |
Alternate Parts for 42475-0441
This table gives cross-reference parts and alternative options found for 42475-0441. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42475-0441, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
03-09-7042 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Molex | 42475-0441 vs 03-09-7042 |
42818-0422 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Molex | 42475-0441 vs 42818-0422 |
5700S04M000 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Leoco USA Corp | 42475-0441 vs 5700S04M000 |
1-917809-2 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 42475-0441 vs 1-917809-2 |