Part Details for 03-09-7042 by Molex
Overview of 03-09-7042 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 03-09-7042
03-09-7042 CAD Models
03-09-7042 Part Data Attributes
|
03-09-7042
Molex
Buy Now
Datasheet
|
Compare Parts:
03-09-7042
Molex
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.34 inch | |
Body Depth | 1 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 03-09-7042
This table gives cross-reference parts and alternative options found for 03-09-7042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 03-09-7042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42818-0422 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | Molex | 03-09-7042 vs 42818-0422 |
5700S04M000 | Rectangular Power Connector, 4 Contact(s), Male, Plug | Leoco USA Corp | 03-09-7042 vs 5700S04M000 |
42475-0441 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug, | Molex | 03-09-7042 vs 42475-0441 |
1-917809-2 | Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug | TE Connectivity | 03-09-7042 vs 1-917809-2 |