Part Details for 350LSW4700M90X141 by Rubycon Corporation
Overview of 350LSW4700M90X141 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 350LSW4700M90X141
350LSW4700M90X141 CAD Models
350LSW4700M90X141 Part Data Attributes
|
350LSW4700M90X141
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
350LSW4700M90X141
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 32.9 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 7400 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for 350LSW4700M90X141
This table gives cross-reference parts and alternative options found for 350LSW4700M90X141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350LSW4700M90X141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEGXB2V472JN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | 350LSW4700M90X141 vs EEGXB2V472JN |
LX350LG4700MCE11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | 350LSW4700M90X141 vs LX350LG4700MCE11 |
ELXR351LGC472MEB5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | 350LSW4700M90X141 vs ELXR351LGC472MEB5N |
LXR350LG4700MBD15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | 350LSW4700M90X141 vs LXR350LG4700MBD15 |
LXR350LG4700MD15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | 350LSW4700M90X141 vs LXR350LG4700MD15 |
LX400LGSN4700MBE13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | 350LSW4700M90X141 vs LX400LGSN4700MBE13 |
LXR350LG4700MBE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | 350LSW4700M90X141 vs LXR350LG4700MBE11 |
EEGXB2V472JF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | 350LSW4700M90X141 vs EEGXB2V472JF |
LX350LGSN4700MBE11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | 350LSW4700M90X141 vs LX350LGSN4700MBE11 |
350LSG4700MM564X139 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 350LSW4700M90X141 vs 350LSG4700MM564X139 |