Part Details for LXR350LG4700MD15 by Chemi-Con
Overview of LXR350LG4700MD15 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LXR350LG4700MD15
LXR350LG4700MD15 CAD Models
LXR350LG4700MD15 Part Data Attributes
|
LXR350LG4700MD15
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LXR350LG4700MD15
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 32.9 mA | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 19800 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Shape | BINDING POST |
Alternate Parts for LXR350LG4700MD15
This table gives cross-reference parts and alternative options found for LXR350LG4700MD15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXR350LG4700MD15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX350LGSN4700MCD19 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LXR350LG4700MD15 vs LX350LGSN4700MCD19 |
EEGXB2V472JN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | LXR350LG4700MD15 vs EEGXB2V472JN |
LX350LG4700MCE11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LXR350LG4700MD15 vs LX350LG4700MCE11 |
350LSG4700MM564X139 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LXR350LG4700MD15 vs 350LSG4700MM564X139 |
LXR350LGSN4700MCE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LXR350LG4700MD15 vs LXR350LGSN4700MCE11 |
LX350LGSN4700MD15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LXR350LG4700MD15 vs LX350LGSN4700MD15 |
LXR350LGSN4700MBD15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | LXR350LG4700MD15 vs LXR350LGSN4700MBD15 |
LX350LGSN4700MBE11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LXR350LG4700MD15 vs LX350LGSN4700MBE11 |
EEGXB2V472JF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | LXR350LG4700MD15 vs EEGXB2V472JF |
LNT2V472MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | LXR350LG4700MD15 vs LNT2V472MSMHBN |