LXR350LG4700MBD15
Chemi-Con
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN

Overview of LXR350LG4700MBD15 by Chemi-Con

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LXR350LG4700MBD15 by Chemi-Con
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LXR350LG4700MBD15 by Chemi-Con

LXR350LG4700MBD15
Chemi-Con
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NIPPON CHEMI-CON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
32.9 mA
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
19800 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
BINDING POST
Want to compare parts?
  1. LXR350LG4700MBD15
    Chemi-Con
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN
    VS

Alternate Parts for LXR350LG4700MBD15

This table gives cross-reference parts and alternative options found for LXR350LG4700MBD15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LXR350LG4700MBD15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LX350LGSN4700MCD19 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN Chemi-Con LXR350LG4700MBD15 vs LX350LGSN4700MCD19
EEGXB2V472JN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, RADIAL LEADED Panasonic Electronic Components LXR350LG4700MBD15 vs EEGXB2V472JN
LX350LG4700MCE11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN Chemi-Con LXR350LG4700MBD15 vs LX350LG4700MCE11
350LSG4700MM564X139 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT Rubycon Corporation LXR350LG4700MBD15 vs 350LSG4700MM564X139
LXR350LGSN4700MCE11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED Chemi-Con LXR350LG4700MBD15 vs LXR350LGSN4700MCE11
LX350LGSN4700MD15 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN Chemi-Con LXR350LG4700MBD15 vs LX350LGSN4700MD15
LXR350LGSN4700MBD15 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN Chemi-Con LXR350LG4700MBD15 vs LXR350LGSN4700MBD15
LX350LGSN4700MBE11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN Chemi-Con LXR350LG4700MBD15 vs LX350LGSN4700MBE11
EEGXB2V472JF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, RADIAL LEADED Panasonic Electronic Components LXR350LG4700MBD15 vs EEGXB2V472JF
LNT2V472MSMHBN Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED Nichicon Corporation LXR350LG4700MBD15 vs LNT2V472MSMHBN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LXR350LG4700MBD15 by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LXR350LG4700MBD15 by Chemi-Con

  • Please alert me when LXR350LG4700MBD15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LXR350LG4700MBD15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LXR350LG4700MBD15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LXR350LG4700MBD15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LXR350LG4700MBD15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LXR350LG4700MBD15 by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: