Part Details for LX350LGSN4700MBE11 by Chemi-Con
Overview of LX350LGSN4700MBE11 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LX350LGSN4700MBE11
LX350LGSN4700MBE11 CAD Models
LX350LGSN4700MBE11 Part Data Attributes
|
LX350LGSN4700MBE11
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
LX350LGSN4700MBE11
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5 mA | |
Manufacturer Series | LX | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 11300 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | BINDING POST |
Alternate Parts for LX350LGSN4700MBE11
This table gives cross-reference parts and alternative options found for LX350LGSN4700MBE11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LX350LGSN4700MBE11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX350LGSN4700MCD19 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LX350LGSN4700MBE11 vs LX350LGSN4700MCD19 |
EEGXB2V472JN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | LX350LGSN4700MBE11 vs EEGXB2V472JN |
LX350LG4700MCE11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LX350LGSN4700MBE11 vs LX350LG4700MCE11 |
350LSG4700MM564X139 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | LX350LGSN4700MBE11 vs 350LSG4700MM564X139 |
LXR350LGSN4700MCE11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Chemi-Con | LX350LGSN4700MBE11 vs LXR350LGSN4700MCE11 |
LX350LGSN4700MD15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LX350LGSN4700MBE11 vs LX350LGSN4700MD15 |
LXR350LGSN4700MBD15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, CAN | Chemi-Con | LX350LGSN4700MBE11 vs LXR350LGSN4700MBD15 |
EEGXB2V472JF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, RADIAL LEADED | Panasonic Electronic Components | LX350LGSN4700MBE11 vs EEGXB2V472JF |
LNT2V472MSMHBN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Chassis Mount, RADIAL LEADED | Nichicon Corporation | LX350LGSN4700MBE11 vs LNT2V472MSMHBN |
LX350LG4700MCD15 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 4700uF, CHASSIS MOUNT, CAN | Chemi-Con | LX350LGSN4700MBE11 vs LX350LG4700MCD15 |