Part Details for VM3131015PO by VTC Inc
Overview of VM3131015PO by VTC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for VM3131015PO
VM3131015PO CAD Models
VM3131015PO Part Data Attributes
|
VM3131015PO
VTC Inc
Buy Now
Datasheet
|
Compare Parts:
VM3131015PO
VTC Inc
Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VTC INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ WRITE AMPLIFIER CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Number of Channels | 10 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 10.8 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for VM3131015PO
This table gives cross-reference parts and alternative options found for VM3131015PO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VM3131015PO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VM715830PO | Read/Write Amplifier Circuit, 8 Channel, PDSO36 | VTC Inc | VM3131015PO vs VM715830PO |
VM710N830CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM3131015PO vs VM710N830CPOJ |
32R2011R-10CM36 | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | Silicon Systems Inc | VM3131015PO vs 32R2011R-10CM36 |
32R2101-10CM36 | Read/Write Amplifier Circuit, 10 Channel, BICMOS, PDSO36 | Silicon Systems Inc | VM3131015PO vs 32R2101-10CM36 |
VM710830CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM3131015PO vs VM710830CPOJ |
AN8847SB | Read/Write Amplifier Circuit, 4 Channel, PDSO36, SSOP-36 | Panasonic Electronic Components | VM3131015PO vs AN8847SB |
VM52N1015PO | Read/Write Amplifier Circuit, 10 Channel, PDSO36 | VTC Inc | VM3131015PO vs VM52N1015PO |
32R2020R-10CM36R | Read/Write Amplifier Circuit, 10 Channel, BIPolar, PDSO36 | Silicon Systems Inc | VM3131015PO vs 32R2020R-10CM36R |
VM710810IPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM3131015PO vs VM710810IPOJ |
VM710825CPOJ | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO36 | VTC Inc | VM3131015PO vs VM710825CPOJ |