Part Details for 32P4920-GV100 by Silicon Systems Inc
Overview of 32P4920-GV100 by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32P4920-GV100
32P4920-GV100 CAD Models
32P4920-GV100 Part Data Attributes
|
32P4920-GV100
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32P4920-GV100
Silicon Systems Inc
Read Channel, BICMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ CHANNEL | |
JESD-30 Code | S-PQFP-G100 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 32P4920-GV100
This table gives cross-reference parts and alternative options found for 32P4920-GV100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32P4920-GV100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4912-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4920-GV100 vs 32P4912-GT100R |
AK8712 | Read/Write Amplifier Circuit, 4 Channel, CMOS, PQFP100, 14 X 14 MM, 1.60 MM HEIGHT, LQFP-100 | Asahi Kasei Microsystems Corporation | 32P4920-GV100 vs AK8712 |
32P4904-CGTR | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4920-GV100 vs 32P4904-CGTR |
MN662793 | CD Motor Driver, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Panasonic Electronic Components | 32P4920-GV100 vs MN662793 |
32P4915-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4920-GV100 vs 32P4915-G100 |
32P4911A-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4920-GV100 vs 32P4911A-GT100R |
M52883FP | Pulse Detector, BICMOS, PQFP100, VQFP-100 | Mitsubishi Electric | 32P4920-GV100 vs M52883FP |
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4920-GV100 vs 32P4904-CGT |
SSI32P4103H | 1 CHANNEL READ CHANNEL, PQFP100, FTQFP-100 | Texas Instruments | 32P4920-GV100 vs SSI32P4103H |
32P4915A-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4920-GV100 vs 32P4915A-G100 |