Part Details for 32P4904-CGTR by Silicon Systems Inc
Overview of 32P4904-CGTR by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 32P4904-CGTR
32P4904-CGTR CAD Models
32P4904-CGTR Part Data Attributes
|
32P4904-CGTR
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32P4904-CGTR
Silicon Systems Inc
Read Channel, BICMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ CHANNEL | |
JESD-30 Code | S-PQFP-G100 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 32P4904-CGTR
This table gives cross-reference parts and alternative options found for 32P4904-CGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32P4904-CGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4912-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4904-CGTR vs 32P4912-GT100R |
AK8712 | Read/Write Amplifier Circuit, 4 Channel, CMOS, PQFP100, 14 X 14 MM, 1.60 MM HEIGHT, LQFP-100 | Asahi Kasei Microsystems Corporation | 32P4904-CGTR vs AK8712 |
MN662793 | CD Motor Driver, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Panasonic Electronic Components | 32P4904-CGTR vs MN662793 |
32P4915-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4904-CGTR vs 32P4915-G100 |
32P4911A-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4904-CGTR vs 32P4911A-GT100R |
M52883FP | Pulse Detector, BICMOS, PQFP100, VQFP-100 | Mitsubishi Electric | 32P4904-CGTR vs M52883FP |
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4904-CGTR vs 32P4904-CGT |
SSI32P4103H | 1 CHANNEL READ CHANNEL, PQFP100, FTQFP-100 | Texas Instruments | 32P4904-CGTR vs SSI32P4103H |
32P4915A-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4904-CGTR vs 32P4915A-G100 |
32P4915-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4904-CGTR vs 32P4915-GT100R |