Part Details for 32P4912-GT100R by Silicon Systems Inc
Overview of 32P4912-GT100R by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for 32P4912-GT100R
32P4912-GT100R CAD Models
32P4912-GT100R Part Data Attributes
|
32P4912-GT100R
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32P4912-GT100R
Silicon Systems Inc
Read Channel, BICMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ CHANNEL | |
JESD-30 Code | S-PQFP-G100 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | QFP100(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 32P4912-GT100R
This table gives cross-reference parts and alternative options found for 32P4912-GT100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32P4912-GT100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4915A-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4912-GT100R vs 32P4915A-G100 |
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4912-GT100R vs 32P4904-CGT |
SSI32P4620-G | Data Synchronizer/Endec, BIPolar, PQFP100 | Silicon Systems Inc | 32P4912-GT100R vs SSI32P4620-G |
HD153031RF | DATA SYNCHRONIZER OR ENDEC, PQFP100, 14 X 14 MM, QFP-100 | Renesas Electronics Corporation | 32P4912-GT100R vs HD153031RF |
VM65070TQ | Read Channel, BICMOS, PQFP100, TQFP-100 | VTC Inc | 32P4912-GT100R vs VM65070TQ |
AT78C1503-100LC | Read Channel, 1 Channel, CMOS, PQFP100, LQFP-100 | Atmel Corporation | 32P4912-GT100R vs AT78C1503-100LC |
L6363 | READ WRITE AMPLIFIER CIRCUIT, PQFP100, TQFP-100 | STMicroelectronics | 32P4912-GT100R vs L6363 |
AT78C1503-100TC | Read Channel, 1 Channel, CMOS, PQFP100, TQFP-100 | Atmel Corporation | 32P4912-GT100R vs AT78C1503-100TC |
AK8712 | Read/Write Amplifier Circuit, 4 Channel, CMOS, PQFP100, 14 X 14 MM, 1.60 MM HEIGHT, LQFP-100 | Asahi Kasei Microsystems Corporation | 32P4912-GT100R vs AK8712 |
MN662793 | CD Motor Driver, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Panasonic Electronic Components | 32P4912-GT100R vs MN662793 |