Part Details for 32P4915A-GT100 by Silicon Systems Inc
Overview of 32P4915A-GT100 by Silicon Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 32P4915A-GT100
32P4915A-GT100 CAD Models
32P4915A-GT100 Part Data Attributes
|
32P4915A-GT100
Silicon Systems Inc
Buy Now
Datasheet
|
Compare Parts:
32P4915A-GT100
Silicon Systems Inc
Read Channel, BICMOS, PQFP100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | WINCHESTER | |
Interface IC Type | READ CHANNEL | |
JESD-30 Code | S-PQFP-G100 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for 32P4915A-GT100
This table gives cross-reference parts and alternative options found for 32P4915A-GT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32P4915A-GT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32P4912-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4915A-GT100 vs 32P4912-GT100R |
AK8712 | Read/Write Amplifier Circuit, 4 Channel, CMOS, PQFP100, 14 X 14 MM, 1.60 MM HEIGHT, LQFP-100 | Asahi Kasei Microsystems Corporation | 32P4915A-GT100 vs AK8712 |
32P4904-CGTR | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4915A-GT100 vs 32P4904-CGTR |
MN662793 | CD Motor Driver, PQFP100, 14 X 14 MM, PLASTIC, QFP-100 | Panasonic Electronic Components | 32P4915A-GT100 vs MN662793 |
32P4915-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4915A-GT100 vs 32P4915-G100 |
32P4911A-GT100R | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4915A-GT100 vs 32P4911A-GT100R |
M52883FP | Pulse Detector, BICMOS, PQFP100, VQFP-100 | Mitsubishi Electric | 32P4915A-GT100 vs M52883FP |
32P4904-CGT | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4915A-GT100 vs 32P4904-CGT |
SSI32P4103H | 1 CHANNEL READ CHANNEL, PQFP100, FTQFP-100 | Texas Instruments | 32P4915A-GT100 vs SSI32P4103H |
32P4915A-G100 | Read Channel, BICMOS, PQFP100 | Silicon Systems Inc | 32P4915A-GT100 vs 32P4915A-G100 |