-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS FLAG R 6 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC5247
|
Newark | Flag Terminal 6Awg 30.48Mm 15.88Mm Tin Loose Piece Rohs Compliant: Yes |Amp Te Connectivity 321056 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 195 |
|
$5.3500 / $6.4400 | Buy Now |
DISTI #
11J6721
|
Newark | Terminal, solis Flag R 6 5/16 Rohs Compliant: Yes |Amp Te Connectivity 321056 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $7.8900 | Buy Now |
DISTI #
PB1281-ND
|
DigiKey | CONN RING CIRC 6AWG #5/16 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
69 In Stock |
|
$6.2731 / $10.5300 | Buy Now |
DISTI #
321056
|
Avnet Americas | Flag Terminal 6AWG 30.48mm 15.88mm Tin Loose Piece - Bulk (Alt: 321056) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1952100 Factory Stock |
|
$5.3496 / $6.4377 | Buy Now |
DISTI #
571-321056
|
Mouser Electronics | Terminals FLAG RING 6 RoHS: Compliant | 116 |
|
$6.2700 / $10.5200 | Buy Now |
DISTI #
V36:1790_11624781
|
Arrow Electronics | Flag Terminal 6AWG Copper 30.48mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2350 | Americas - 400 |
|
$5.7320 / $8.4810 | Buy Now |
DISTI #
70468344
|
RS | Budget Series Uninsulated Tin Plated Crimp Ring Terminal, M8(5/16)Stud Size,6 AWG | TE Connectivity 321056 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3800 / $10.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$5.3400 | Buy Now |
DISTI #
AMP321056
|
Heilind Electronics | TERMINAL,SOLIS FLAG R 6 5/16 | Americas - 0 in Stock3750 On Order |
|
$3.7700 / $6.9748 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS FLAG R 6 5/16 RoHS: Compliant |
1225 In Stock 2100 Factory Stock |
|
$5.8000 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
321056
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
321056
TE Connectivity
TERMINAL,SOLIS FLAG R 6 5/16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 16.8 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 321056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 321056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1099898-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 321056 vs 1099898-6 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 321056 vs 50719-3 |
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 321056 vs 184066-1 |
50719 | TERMINAL,COPALUM 6 10 | TE Connectivity | 321056 vs 50719 |
50719-1 | TERMINAL,COPALUM 6 1/4 | TE Connectivity | 321056 vs 50719-1 |
1099899-8 | Ring Terminal, 67.46mm2 | TE Connectivity | 321056 vs 1099899-8 |
1099899-4 | Ring Terminal | TE Connectivity | 321056 vs 1099899-4 |