Part Details for 1099899-8 by TE Connectivity
Overview of 1099899-8 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1099899-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71720083
|
RS | COMP TERM, CU 2/0 L BARREL | TE Connectivity 1099899-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7900 / $3.4800 | RFQ |
Part Details for 1099899-8
1099899-8 CAD Models
1099899-8 Part Data Attributes:
|
1099899-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1099899-8
TE Connectivity
(1099899-8) COMP TERM, CU 2/0 L BARREL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 67.46 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 1099899-8
This table gives cross-reference parts and alternative options found for 1099899-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1099899-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 1099899-8 vs 184066-1 |
1099899-9 | Ring Terminal, 85.05mm2 | TE Connectivity | 1099899-8 vs 1099899-9 |
1099898-8 | Ring Terminal, 67.46mm2 | TE Connectivity | 1099899-8 vs 1099898-8 |
1099899-7 | Ring Terminal, 53.51mm2 | TE Connectivity | 1099899-8 vs 1099899-7 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 1099899-8 vs 50719-2 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 1099899-8 vs 50719-3 |
1099898-1 | Ring Terminal | TE Connectivity | 1099899-8 vs 1099898-1 |
1099899-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 1099899-8 vs 1099899-6 |