-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,COPALUM 6 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9485
|
Newark | Terminal, copalum 6 1/4 Rohs Compliant: Yes |Amp Te Connectivity 50719-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7400 | Buy Now |
DISTI #
50719-1-ND
|
DigiKey | CONN RING CIRC 6AWG #1/4 CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk |
2015 In Stock |
|
$4.9207 / $8.4400 | Buy Now |
DISTI #
50719-1
|
Avnet Americas | Lug Terminal 6AWG 35.94mm 12.7mm Tin - Bulk (Alt: 50719-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Bulk | 1617 Factory Stock |
|
$4.1064 / $4.9416 | Buy Now |
DISTI #
571-50719-1
|
Mouser Electronics | Terminals TERMINAL COPALUM RoHS: Compliant | 556 |
|
$4.5000 / $8.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Box | 0Box |
|
$4.4700 | Buy Now |
DISTI #
AMP50719-1
|
Heilind Electronics | TERMINAL,COPALUM 6 1/4 | Americas - 0 in Stock |
|
$4.4627 / $5.1940 | Buy Now |
|
Onlinecomponents.com | TERMINAL,COPALUM 6 1/4 RoHS: Compliant |
3134 In Stock 1617 Factory Stock |
|
$3.8800 / $7.6600 | Buy Now |
DISTI #
50719-1
|
TTI | Terminals TERMINAL COPALUM Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 600 In Stock |
|
$3.9800 / $4.7500 | Buy Now |
DISTI #
AMP50719-1
|
Interstate Connecting Components | TERMINAL,COPALUM 6 1/4 | 0 |
|
$4.4627 / $5.1940 | Buy Now |
|
Powell Electronics | TERMINAL,COPALUM 6 1/4 Min Qty: 600 | 1067 |
|
$3,210.0000 / $19,150.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50719-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
50719-1
TE Connectivity
TERMINAL,COPALUM 6 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 14 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 50719-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50719-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
184066-1 | TERMINAL,SOLIS R 6 10MM | TE Connectivity | 50719-1 vs 184066-1 |
1099899-9 | Ring Terminal, 85.05mm2 | TE Connectivity | 50719-1 vs 1099899-9 |
1099898-8 | Ring Terminal, 67.46mm2 | TE Connectivity | 50719-1 vs 1099898-8 |
1099899-7 | Ring Terminal, 53.51mm2 | TE Connectivity | 50719-1 vs 1099899-7 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 50719-1 vs 50719-2 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 50719-1 vs 50719-3 |
1099898-1 | Ring Terminal | TE Connectivity | 50719-1 vs 1099898-1 |
1099899-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 50719-1 vs 1099899-6 |