-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 6 10MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C1948
|
Newark | Terminal, solis R 6 10Mm Rohs Compliant: Yes |Amp Te Connectivity 184066-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8610 / $0.8990 | Buy Now |
DISTI #
A135339-ND
|
DigiKey | CONN RING CIRC 6AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1900 In Stock |
|
$0.7742 / $1.4400 | Buy Now |
DISTI #
184066-1
|
Avnet Americas | Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Strip - Tape and Reel (Alt: 184066-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 0 Days Container: Reel | 3600 Factory Stock |
|
$0.7680 / $0.8671 | Buy Now |
DISTI #
571-184066-1
|
Mouser Electronics | Terminals TERMINAL SOLIS R 6 10MM RoHS: Compliant | 2668 |
|
$0.7730 / $1.4400 | Buy Now |
DISTI #
72017037
|
RS | Terminal, inal, Solis R 6 10Mm | TE Connectivity 184066-1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $1.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.7290 | Buy Now |
DISTI #
AMP184066-1
|
Heilind Electronics | TERMINAL,SOLIS R 6 10MM | Americas - 0 in Stock |
|
$0.8296 / $0.9244 | Buy Now |
|
Onlinecomponents.com | Ring Terminal Connector - 10 mm Size - 0.057" (1.45mm) Thickness - 0.625" (15.88mm) Width - 6 AWG - Non-Insulated - Crimp Termination. RoHS: Compliant |
6595 In Stock 3600 Factory Stock |
|
$0.7550 / $1.1470 | Buy Now |
|
Quest Components | 7 |
|
$2.4000 / $3.2000 | Buy Now | |
DISTI #
184066-1
|
TTI | Terminals TERMINAL SOLIS R 6 10MM Min Qty: 2000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.7700 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
184066-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
184066-1
TE Connectivity
TERMINAL,SOLIS R 6 10MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 15 mm2 | |
Wire Gauge | 6 AWG |
This table gives cross-reference parts and alternative options found for 184066-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 184066-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1099899-9 | Ring Terminal, 85.05mm2 | TE Connectivity | 184066-1 vs 1099899-9 |
1099898-8 | Ring Terminal, 67.46mm2 | TE Connectivity | 184066-1 vs 1099898-8 |
1099899-7 | Ring Terminal, 53.51mm2 | TE Connectivity | 184066-1 vs 1099899-7 |
50719-2 | TERMINAL,COPALUM 6 5/16 | TE Connectivity | 184066-1 vs 50719-2 |
50719-3 | TERMINAL,COPALUM 6 3/8 | TE Connectivity | 184066-1 vs 50719-3 |
1099898-1 | Ring Terminal | TE Connectivity | 184066-1 vs 1099898-1 |
1099899-6 | Ring Terminal, 53.51mm2 | TE Connectivity | 184066-1 vs 1099899-6 |