Part Details for 31201.8 by Littelfuse Inc
Overview of 31201.8 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC031201222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold White. | |
10018783-12012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
G832MC031201022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. |
Part Details for 31201.8
31201.8 CAD Models
31201.8 Part Data Attributes
|
31201.8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
31201.8
Littelfuse Inc
Electric Fuse, Fast Blow, 1.8A, 250VAC, 250VDC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.8 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 31201.8
This table gives cross-reference parts and alternative options found for 31201.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31201.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031201.8HX | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 31201.8 vs 031201.8HX |
031201.8MXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 31201.8 vs 031201.8MXP |
031201.8VXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 31201.8 vs 031201.8VXP |
031201.8V | 031201.8V | Littelfuse Inc | 31201.8 vs 031201.8V |
031201.8VX | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 31201.8 vs 031201.8VX |
031201.8H | 031201.8H | Littelfuse Inc | 31201.8 vs 031201.8H |
031201.8MX | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 31201.8 vs 031201.8MX |
031201.8M | 031201.8M | Littelfuse Inc | 31201.8 vs 031201.8M |
3AB1.5-R | Electric Fuse, Fast Blow, 1.5A, 100A (IR), 6x32mm, | Bel Fuse | 31201.8 vs 3AB1.5-R |
031201.8P | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 31201.8 vs 031201.8P |