Part Details for 3AB1.5-R by Bel Fuse
Overview of 3AB1.5-R by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3373AB-1E9-33EB245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SIT3373AB-1E3-28EC245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SIT3373AB-1E3-30EC245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 3AB1.5-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4617 / $0.6942 | Buy Now |
DISTI #
000000000002397739
|
Sager | Cartridge Fuses Min Qty: 1000 | 0 |
|
$0.4514 / $0.4870 | Buy Now |
Part Details for 3AB1.5-R
3AB1.5-R CAD Models
3AB1.5-R Part Data Attributes
|
3AB1.5-R
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
3AB1.5-R
Bel Fuse
Electric Fuse, Fast Blow, 1.5A, 100A (IR), 6x32mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6x32mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; CUL; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 3AB1.5-R
This table gives cross-reference parts and alternative options found for 3AB1.5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3AB1.5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031201.8VXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3AB1.5-R vs 031201.8VXP |
031201.8P | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3AB1.5-R vs 031201.8P |
031201.8HXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 3AB1.5-R vs 031201.8HXP |
031201.8HX | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 3AB1.5-R vs 031201.8HX |
031201.8VX | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 3AB1.5-R vs 031201.8VX |
031201.8H | 031201.8H | Littelfuse Inc | 3AB1.5-R vs 031201.8H |
031201.8V | 031201.8V | Littelfuse Inc | 3AB1.5-R vs 031201.8V |
031201.8M | 031201.8M | Littelfuse Inc | 3AB1.5-R vs 031201.8M |
31201.8 | Electric Fuse, Fast Blow, 1.8A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 3AB1.5-R vs 31201.8 |
0603R1500-33 | Electric Fuse, Fast Blow, 1.5A, 100A (IR), 6x32mm, | Bel Fuse | 3AB1.5-R vs 0603R1500-33 |