There are no models available for this part yet.
Overview of 031201.8VX by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC031201222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold White. | |
G832MC031201022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. | |
G832MC031201322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. |
CAD Models for 031201.8VX by Littelfuse Inc
Part Data Attributes for 031201.8VX by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Blow Characteristic
|
FAST
|
Body Height
|
31.75 mm
|
Body Length or Diameter
|
6.35 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
3 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
1.8 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
END CAP
|
Alternate Parts for 031201.8VX
This table gives cross-reference parts and alternative options found for 031201.8VX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031201.8VX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031201.8VXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031201.8VX vs 031201.8VXP |
031201.8P | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031201.8VX vs 031201.8P |
031201.8HXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031201.8VX vs 031201.8HXP |
031201.8HX | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 031201.8VX vs 031201.8HX |
031201.8H | 031201.8H | Littelfuse Inc | 031201.8VX vs 031201.8H |
031201.8V | 031201.8V | Littelfuse Inc | 031201.8VX vs 031201.8V |
031201.8M | 031201.8M | Littelfuse Inc | 031201.8VX vs 031201.8M |
31201.8 | Electric Fuse, Fast Blow, 1.8A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 031201.8VX vs 31201.8 |
0603R1500-33 | Electric Fuse, Fast Blow, 1.5A, 100A (IR), 6x32mm, | Bel Fuse | 031201.8VX vs 0603R1500-33 |
031201.8MXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031201.8VX vs 031201.8MXP |