Part Details for 031201.8HX by Littelfuse Inc
Overview of 031201.8HX by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G832MC031201222HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 30u\\ Gold White. | |
G832MC031201022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash White. | |
G832MC031201322HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 3.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 8u\\ Gold White. |
Part Details for 031201.8HX
031201.8HX CAD Models
031201.8HX Part Data Attributes
|
031201.8HX
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
031201.8HX
Littelfuse Inc
Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Blow Characteristic | FAST | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | END CAP |
Alternate Parts for 031201.8HX
This table gives cross-reference parts and alternative options found for 031201.8HX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 031201.8HX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
031201.8VXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031201.8HX vs 031201.8VXP |
031201.8P | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031201.8HX vs 031201.8P |
031201.8HXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031201.8HX vs 031201.8HXP |
031201.8VX | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder | Littelfuse Inc | 031201.8HX vs 031201.8VX |
031201.8H | 031201.8H | Littelfuse Inc | 031201.8HX vs 031201.8H |
031201.8V | 031201.8V | Littelfuse Inc | 031201.8HX vs 031201.8V |
031201.8M | 031201.8M | Littelfuse Inc | 031201.8HX vs 031201.8M |
31201.8 | Electric Fuse, Fast Blow, 1.8A, 250VAC, 250VDC, 35A (IR), Inline/holder, | Littelfuse Inc | 031201.8HX vs 31201.8 |
0603R1500-33 | Electric Fuse, Fast Blow, 1.5A, 100A (IR), 6x32mm, | Bel Fuse | 031201.8HX vs 0603R1500-33 |
031201.8MXP | Electric Fuse, Fast Blow, 1.8A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 031201.8HX vs 031201.8MXP |