Part Details for 31176 by TE Connectivity
Overview of 31176 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Robotics and Drones
Price & Stock for 31176
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3678
|
Newark | Terminals Dg 22-16 Comm 22-18 |Amp Te Connectivity 31176 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 838 |
|
$1.1500 | Buy Now |
DISTI #
18R3179
|
Newark | Dg R 22-16 Comm 22-18Mil 1/4 |Amp Te Connectivity 31176 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7850 / $0.8200 | Buy Now |
DISTI #
31176-ND
|
DigiKey | CONN RING CIRC 16-22AWG #1/4 Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8510 | Buy Now |
DISTI #
31176
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 31176) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-31176
|
Mouser Electronics | Terminals DG 22-16 COMM 22-18 RoHS: Compliant | 0 |
|
$0.7570 / $0.8740 | Order Now |
|
Onlinecomponents.com | DG R 22-16 COMM 22-18MIL 1/4 RoHS: Compliant |
838 Partner Stock |
|
$0.8340 / $0.9940 | Buy Now |
DISTI #
31176
|
Avnet Americas | Ring Tongue Terminal 16-22AWG Tin Loose Piece - Bulk (Alt: 31176) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 31176
|
PEI Genesis | Ring Terminal, 1.42mm2 | 838 |
|
Buy Now | |
|
Master Electronics | DG R 22-16 COMM 22-18MIL 1/4 RoHS: Compliant |
838 Partner Stock |
|
$0.8340 / $0.9940 | Buy Now |
Part Details for 31176
31176 CAD Models
31176 Part Data Attributes:
|
31176
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31176
TE Connectivity
DG R 22-16 COMM 22-18MIL 1/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 31176
This table gives cross-reference parts and alternative options found for 31176. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31176, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958422-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 31176 vs 1958422-1 |
31397-1 | DG R 22-16 COMM 22-18 MIL8 AU | TE Connectivity | 31176 vs 31397-1 |
152651 | SOLIS 22 R 4 LONG TONGUE NIPL | TE Connectivity | 31176 vs 152651 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 31176 vs 132250-1 |
31498 | BUDG R 22-16COMM 22-18MIL 3/8 | TE Connectivity | 31176 vs 31498 |
60007-2 | RING TERMINAL CRIMP TAB 26-22 AWG TPBR | TE Connectivity | 31176 vs 60007-2 |
1958424-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 31176 vs 1958424-1 |
321020 | Ring Terminal, 0.41mm2 | TE Connectivity | 31176 vs 321020 |
31264 | BUDG R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31176 vs 31264 |
31172 | BODY,RING TONGUE 22-18 | TE Connectivity | 31176 vs 31172 |