Part Details for 2N6547 by Motorola Mobility LLC
Overview of 2N6547 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6547
2N6547 CAD Models
2N6547 Part Data Attributes
|
2N6547
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N6547
Motorola Mobility LLC
15A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Base Capacitance-Max | 500 pF | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 6 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 175 W | |
Power Dissipation-Max (Abs) | 175 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz | |
Turn-off Time-Max (toff) | 4700 ns | |
Turn-on Time-Max (ton) | 1050 ns | |
VCEsat-Max | 5 V |
Alternate Parts for 2N6547
This table gives cross-reference parts and alternative options found for 2N6547. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6547, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N6546 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | Motorola Mobility LLC | 2N6547 vs JAN2N6546 |
2N6546-JQR | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6547 vs 2N6546-JQR |
JANTX2N6546 | Power Bipolar Transistor, 10A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solitron Devices Inc | 2N6547 vs JANTX2N6546 |
2N6546 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6547 vs 2N6546 |
2N6546 | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | 2N6547 vs 2N6546 |
JANTX2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Harris Semiconductor | 2N6547 vs JANTX2N6546 |
2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, TO-3, 3 PIN | Central Semiconductor Corp | 2N6547 vs 2N6546 |
2N6546-JQR-B | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6547 vs 2N6546-JQR-B |
JANTXV2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6547 vs JANTXV2N6546 |
JAN2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Motorola Semiconductor Products | 2N6547 vs JAN2N6546 |