Part Details for 2N6546-JQR-B by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N6546-JQR-B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6546-JQR-B
2N6546-JQR-B CAD Models
2N6546-JQR-B Part Data Attributes
|
2N6546-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6546-JQR-B
TT Electronics Power and Hybrid / Semelab Limited
15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz |
Alternate Parts for 2N6546-JQR-B
This table gives cross-reference parts and alternative options found for 2N6546-JQR-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6546-JQR-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Motorola Semiconductor Products | 2N6546-JQR-B vs JANTX2N6546 |
2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N6546-JQR-B vs 2N6546 |
2N6546-JQR-BR1 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6546-JQR-B vs 2N6546-JQR-BR1 |
2N6546-JQRR1 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6546-JQR-B vs 2N6546-JQRR1 |
JANTX2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | 2N6546-JQR-B vs JANTX2N6546 |
JANTXV2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | 2N6546-JQR-B vs JANTXV2N6546 |
2N6546-JQR | 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N6546-JQR-B vs 2N6546-JQR |
JAN2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | 2N6546-JQR-B vs JAN2N6546 |
JAN2N6546 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Harris Semiconductor | 2N6546-JQR-B vs JAN2N6546 |
2N6546-JQR-AR1 | Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2N6546-JQR-B vs 2N6546-JQR-AR1 |