2N6547
vs
JAN2N6546
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Part Package Code
TO-3
TO-204AA
Package Description
FLANGE MOUNT, O-MBFM-P2
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Category CO2 Kg
8.8
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
15 A
15 A
Collector-Base Capacitance-Max
500 pF
Collector-Emitter Voltage-Max
400 V
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
6
6
JEDEC-95 Code
TO-204AA
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
175 W
Power Dissipation-Max (Abs)
175 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
6 MHz
Turn-off Time-Max (toff)
4700 ns
Turn-on Time-Max (ton)
1050 ns
VCEsat-Max
5 V
Base Number Matches
3
1
Reference Standard
MIL-19500/525C
Compare 2N6547 with alternatives
Compare JAN2N6546 with alternatives