Part Details for 2N6547-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N6547-JQR-BR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N6547-JQR-BR1
2N6547-JQR-BR1 CAD Models
2N6547-JQR-BR1 Part Data Attributes
|
2N6547-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N6547-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
15A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-3 | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 15 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6 MHz |
Alternate Parts for 2N6547-JQR-BR1
This table gives cross-reference parts and alternative options found for 2N6547-JQR-BR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6547-JQR-BR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN2N6547 | Motorola Mobility LLC | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | 2N6547-JQR-BR1 vs JAN2N6547 |
JANTX2N6547 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6547-JQR-BR1 vs JANTX2N6547 |
JANTX2N6547 | Intersil Corporation | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | 2N6547-JQR-BR1 vs JANTX2N6547 |
JANTX2N6547 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6547-JQR-BR1 vs JANTX2N6547 |
2N6547E3 | Microsemi Corporation | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, CASE 1-06, 3 PIN | 2N6547-JQR-BR1 vs 2N6547E3 |
JANTX2N6547 | Motorola Mobility LLC | Check for Price | 15A, 400V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | 2N6547-JQR-BR1 vs JANTX2N6547 |
JAN2N6547 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N6547-JQR-BR1 vs JAN2N6547 |
JANTX2N6547 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | 2N6547-JQR-BR1 vs JANTX2N6547 |
2N6547-JQR-A | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | 2N6547-JQR-BR1 vs 2N6547-JQR-A |