Datasheets
2N4190 by:

8A, 600V, SCR, CASE 87L-01, 3 PIN

Part Details for 2N4190 by Motorola Mobility LLC

Overview of 2N4190 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for 2N4190

2N4190 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

2N4190 Part Data Attributes

2N4190 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
2N4190 Motorola Mobility LLC 8A, 600V, SCR, CASE 87L-01, 3 PIN
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA INC
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Manufacturer Package Code CASE 87L-01
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Additional Feature LOW NOISE
Circuit Commutated Turn-off Time-Nom 15 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 30 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JESD-30 Code O-MBCY-W3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1
Number of Terminals 3
On-State Voltage-Max 2 V
On-state Current-Max 8000 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 600 V
Repetitive Peak Reverse Voltage 600 V
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR

Alternate Parts for 2N4190

This table gives cross-reference parts and alternative options found for 2N4190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IS212 Silicon Controlled Rectifier, 12A I(T)RMS, 12000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN Hutson Industries 2N4190 vs IS212
2N879 Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-18 Semitronics Corp 2N4190 vs 2N879
2N1874E3 Silicon Controlled Rectifier, 1.9625A I(T)RMS, 200V V(RRM), 1 Element, TO-9, 3 PIN Microsemi Corporation 2N4190 vs 2N1874E3
2N1778 Silicon Controlled Rectifier, 7.4A I(T)RMS, 4700mA I(T), 500V V(DRM), 500V V(RRM), 1 Element, TO-64, Semitronics Corp 2N4190 vs 2N1778
TIC126M-S Silicon Controlled Rectifier, 7500mA I(T), 600V V(DRM), Bourns Inc 2N4190 vs TIC126M-S
TYS406-2 4A, 200V, SCR, TO-220AB STMicroelectronics 2N4190 vs TYS406-2
C106A1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Central Semiconductor Corp 2N4190 vs C106A1
ID104E3 Silicon Controlled Rectifier, 0.785A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-18 Microsemi Corporation 2N4190 vs ID104E3
S1006BH 10A, 200V, SCR, TO-220AB STMicroelectronics 2N4190 vs S1006BH
S1008LS2 Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 1 Element, TO-220AB Loras Industries Inc 2N4190 vs S1008LS2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4190 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4190 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 2N4190 would you like to use for your alert(s)?
  • Please alert me when 2N4190 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4190 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4190 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4190.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4190 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: