2N4190 vs ID104E3 feature comparison

2N4190 Motorola Mobility LLC

Buy Now Datasheet

ID104E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description CYLINDRICAL, O-MBCY-W3 CYLINDRICAL, O-MBCY-W3
Pin Count 3
Manufacturer Package Code CASE 87L-01
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature LOW NOISE HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom 15 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 30 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 30 mA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Leakage Current-Max 2 mA
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2 V
On-state Current-Max 8000 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified
RMS On-state Current-Max 8 A 0.785 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 600 V 200 V
Repetitive Peak Reverse Voltage 600 V 200 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 1
JEDEC-95 Code TO-18

Compare 2N4190 with alternatives

Compare ID104E3 with alternatives