2N4190 vs C106A1 feature comparison

2N4190 Motorola Mobility LLC

Buy Now Datasheet

C106A1 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC CENTRAL SEMICONDUCTOR CORP
Package Description CYLINDRICAL, O-MBCY-W3 TO-202, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 87L-01
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature LOW NOISE
Circuit Commutated Turn-off Time-Nom 15 µs 40 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 30 mA 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V 0.8 V
Holding Current-Max 30 mA 3 mA
JESD-30 Code O-MBCY-W3 R-PSFM-T3
Leakage Current-Max 2 mA 0.1 mA
Non-Repetitive Pk On-state Cur 100 A 20 A
Number of Elements 1 1
Number of Terminals 3 3
On-State Voltage-Max 2 V
On-state Current-Max 8000 A 4000 A
Operating Temperature-Max 100 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 4 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 600 V 100 V
Repetitive Peak Reverse Voltage 600 V 100 V
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code SFM
JEDEC-95 Code TO-202
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 2N4190 with alternatives

Compare C106A1 with alternatives