2N4190 vs 2N1778 feature comparison

2N4190 Motorola Mobility LLC

Buy Now Datasheet

2N1778 Semitronics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC SEMITRONICS CORP
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Manufacturer Package Code CASE 87L-01
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature LOW NOISE
Circuit Commutated Turn-off Time-Nom 15 µs 40 µs
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 30 mA 15 mA
DC Gate Trigger Voltage-Max 1.5 V 1.35 V
Holding Current-Max 30 mA
JESD-30 Code O-MBCY-W3 O-MUPM-D2
Leakage Current-Max 2 mA 1 mA
Non-Repetitive Pk On-state Cur 100 A 60 A
Number of Elements 1 1
Number of Terminals 3 2
On-State Voltage-Max 2 V
On-state Current-Max 8000 A 4700 A
Operating Temperature-Max 100 °C 120 °C
Operating Temperature-Min -40 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 7.4 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 600 V 500 V
Repetitive Peak Reverse Voltage 600 V 500 V
Surface Mount NO NO
Terminal Form WIRE SOLDER LUG
Terminal Position BOTTOM UPPER
Trigger Device Type SCR SCR
Base Number Matches 1 4
JEDEC-95 Code TO-64

Compare 2N4190 with alternatives

Compare 2N1778 with alternatives