Part Details for 2SD1134B by Hitachi Ltd
Overview of 2SD1134B by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1134B
2SD1134B CAD Models
2SD1134B Part Data Attributes:
|
2SD1134B
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1134B
Hitachi Ltd
Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 4 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 7 MHz |
Alternate Parts for 2SD1134B
This table gives cross-reference parts and alternative options found for 2SD1134B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1134B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ15011G | 10A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA, LEAD FREE, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | 2SD1134B vs MJ15011G |
MJ15016 | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Motorola Mobility LLC | 2SD1134B vs MJ15016 |
MJ15016G | 15A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, ROHS COMPLIANT, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | 2SD1134B vs MJ15016G |
BD791 | 4A, 100V, NPN, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, CASE 77-09, 3 PIN | Motorola Mobility LLC | 2SD1134B vs BD791 |
2SD1163 | Power Bipolar Transistor, 7A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | 2SD1134B vs 2SD1163 |
MJ15011 | 10A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | 2SD1134B vs MJ15011 |
2SB856 | Power Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220AB, 3 PIN | Hitachi Ltd | 2SD1134B vs 2SB856 |
MJ15011 | 10A, 250V, NPN, Si, POWER TRANSISTOR, TO-204AA | Motorola Mobility LLC | 2SD1134B vs MJ15011 |
BD165 | 1.5A, 45V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | 2SD1134B vs BD165 |
2SB856 | 3A, 50V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220AB, 3 PIN | Renesas Electronics Corporation | 2SD1134B vs 2SB856 |