2SD1134B vs BD165 feature comparison

2SD1134B Hitachi Ltd

Buy Now Datasheet

BD165 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD MOTOROLA INC
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A 1.5 A
Collector-Emitter Voltage-Max 60 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 15
JEDEC-95 Code TO-220AB TO-225AA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7 MHz 6 MHz
Base Number Matches 1 1
HTS Code 8541.29.00.95
JESD-609 Code e0
Power Dissipation Ambient-Max 20 W
Terminal Finish Tin/Lead (Sn/Pb)
VCEsat-Max 0.5 V

Compare 2SD1134B with alternatives

Compare BD165 with alternatives