2SD1134B vs MJ15016 feature comparison

2SD1134B Hitachi Ltd

Buy Now Datasheet

MJ15016 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD MOTOROLA INC
Part Package Code TO-220AB TO-3
Package Description FLANGE MOUNT, R-PSFM-T3 FLANGE MOUNT, O-MBFM-P2
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 15 A
Collector-Emitter Voltage-Max 60 V 120 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 5
JEDEC-95 Code TO-220AB TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 200 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN PNP
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7 MHz 2.2 MHz
Base Number Matches 1 1
HTS Code 8541.29.00.95
Collector-Base Capacitance-Max 600 pF
JESD-609 Code e0
Power Dissipation Ambient-Max 180 W
Terminal Finish Tin/Lead (Sn/Pb)
Turn-off Time-Max (toff) 9000 ns
Turn-on Time-Max (ton) 4500 ns
VCEsat-Max 5 V

Compare 2SD1134B with alternatives

Compare MJ15016 with alternatives