2SD1134B vs MJ15011 feature comparison

2SD1134B Hitachi Ltd

Buy Now Datasheet

MJ15011 Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer HITACHI LTD ROCHESTER ELECTRONICS LLC
Part Package Code TO-220AB TO-3
Package Description FLANGE MOUNT, R-PSFM-T3 CASE 1-07, TO-3, 2 PIN
Pin Count 3 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 4 A 10 A
Collector-Emitter Voltage-Max 60 V 250 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 60 15
JEDEC-95 Code TO-220AB TO-204AA
JESD-30 Code R-PSFM-T3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY METAL
Package Shape RECTANGULAR ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 40 W
Qualification Status Not Qualified COMMERCIAL
Surface Mount NO NO
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 7 MHz
Base Number Matches 1 2
Pbfree Code No
Manufacturer Package Code CASE 1-07
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 2SD1134B with alternatives

Compare MJ15011 with alternatives