Part Details for 2PC4617QMB by Nexperia
Overview of 2PC4617QMB by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2PC4617QMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 50 V, 100 mA NPN general-purpose transistors | 190000 |
|
RFQ | |
DISTI #
2191762
|
Farnell | TRANSISTOR NPN,50V 0.1A, SOT883B RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.0426 | Buy Now |
Part Details for 2PC4617QMB
2PC4617QMB CAD Models
2PC4617QMB Part Data Attributes:
|
2PC4617QMB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PC4617QMB
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 2PC4617QMB
This table gives cross-reference parts and alternative options found for 2PC4617QMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PC4617QMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PC4617Q | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 2PC4617QMB vs 2PC4617Q |
2PC4617Q,115 | 2PC4617 - NPN general-purpose transistor SC-75 3-Pin | NXP Semiconductors | 2PC4617QMB vs 2PC4617Q,115 |
2PC4617Q | Small Signal Bipolar Transistor | Nexperia | 2PC4617QMB vs 2PC4617Q |
934043520115 | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 2PC4617QMB vs 934043520115 |