2PC4617QMB vs 2PC4617Q feature comparison

2PC4617QMB Nexperia

Buy Now Datasheet

2PC4617Q Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 6
Package Description ,

Compare 2PC4617QMB with alternatives

Compare 2PC4617Q with alternatives