Part Details for 2PC4617Q by Nexperia
Overview of 2PC4617Q by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2PC4617Q
2PC4617Q CAD Models
2PC4617Q Part Data Attributes:
Alternate Parts for 2PC4617Q
This table gives cross-reference parts and alternative options found for 2PC4617Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PC4617Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PC4617Q,115 | 2PC4617 - NPN general-purpose transistor SC-75 3-Pin | NXP Semiconductors | 2PC4617Q vs 2PC4617Q,115 |
2PC4617Q | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 2PC4617Q vs 2PC4617Q |
2PC4617QMB | Small Signal Bipolar Transistor | Nexperia | 2PC4617Q vs 2PC4617QMB |
2PC4617QT/R | TRANSISTOR 150 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PC4617Q vs 2PC4617QT/R |
934043520115 | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 2PC4617Q vs 934043520115 |