2PC4617QMB vs BC850AMTF feature comparison

2PC4617QMB Nexperia

Buy Now Datasheet

BC850AMTF onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA ONSEMI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Peak Reflow Temperature (Cel) 260 260
Reference Standard AEC-Q101
Terminal Finish TIN TIN
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 2 1
Pbfree Code Yes
Package Description LEAD FREE PACKAGE-3
Manufacturer Package Code 318BM
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 45 V
Configuration SINGLE
DC Current Gain-Min (hFE) 110
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.31 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 300 MHz

Compare 2PC4617QMB with alternatives

Compare BC850AMTF with alternatives