There are no models available for this part yet.
Overview of MRF652 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MRF652 by Motorola Mobility LLC
Part Data Attributes for MRF652 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
POST/STUD MOUNT, O-CRPM-F4
|
Pin Count
|
4
|
Manufacturer Package Code
|
CASE 244-04
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Additional Feature
|
WITH EMITTER BALLASTING RESISTORS
|
Collector Current-Max (IC)
|
2 A
|
Collector-Base Capacitance-Max
|
15 pF
|
Collector-Emitter Voltage-Max
|
16 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JESD-30 Code
|
O-CRPM-F4
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
25 W
|
Power Dissipation-Max (Abs)
|
25 W
|
Power Gain-Min (Gp)
|
10 dB
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
FLAT
|
Terminal Position
|
RADIAL
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MRF652
This table gives cross-reference parts and alternative options found for MRF652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF652 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CASE 244-04, 4 PIN | Motorola Semiconductor Products | MRF652 vs MRF652 |
ULBM5 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.280 INCH, STUD PACKAGE-4 | Advanced Semiconductor Inc | MRF652 vs ULBM5 |
Related Parts for MRF652
-
MRF525RF Power Bipolar Transistors
-
MC912D60ACPV8Microcontrollers
-
MPC8533EVTAQGMicroprocessors
-
MPC93H51ACClock Drivers
-
ATA663231-GBQWNetwork Interfaces
-
MPLAD15KP17AE3Transient Suppressors
-
MRFE6VP5300NR1RF Power Field-Effect Transistors
-
MR854GRectifier Diodes
-
MRF587RF Small Signal Bipolar Transistors