Filter Your Search
1 - 10 of 10 results
|
2N1804
National Electronics Inc
|
Check for Price | Obsolete | 2 V | 70 kA | 2.7 mA | 200 mA | 1 kV | SCR | 3 V | 1 kA | 125 °C | -65 °C | NO | NATIONAL ELECTRONICS INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
2N1804
Semitronics Corp
|
Check for Price | Obsolete | 70 kA | 2.7 mA | 200 mA | 1 kV | SCR | SINGLE | 3 V | 1 kA | 1 kV | TO-83 | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | SEMITRONICS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||
|
JAN2N1804
International Rectifier
|
Check for Price | No | No | Obsolete | 110 mA | 1 kV | 110 A | SCR | SINGLE | 1.2 kV | TO-208AD | O-MUPM-D2 | e0 | Not Qualified | MIL | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-83 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||||
|
2N1804M
International Rectifier
|
Check for Price | No | No | Obsolete | 70 kA | 110 mA | 1 kV | 110 A | SCR | SINGLE | 200 V/us | 2.5 V | 1 kA | 1 kV | TO-208AD | O-MUPM-D2 | e0 | Not Qualified | 125 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||||||||
|
JANTX2N1804
International Rectifier
|
Check for Price | No | No | Obsolete | 110 mA | 1 kV | 110 A | SCR | SINGLE | 1.2 kV | TO-208AD | O-MUPM-D2 | Not Qualified | MIL | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-83 | POST/STUD MOUNT, O-MUPM-D2 | 2 | ||||||||||
|
2N1804
International Rectifier
|
Check for Price | No | Transferred | 70 kA | 2.7 mA | 110 mA | 1 kV | 110 A | SCR | SINGLE | 200 V/us | 2.5 V | 1 kA | 1 kV | TO-208AD | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | TO-83 | TO-83, 2 PIN | 2 | |||||||||
|
2N1804
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 100 mA | SCR | 1 kV | 125 °C | -65 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||||||||
|
2N1804
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 70 kA | 2.7 mA | 100 mA | 1 kV | 110 A | SCR | SINGLE | 3 V | 1 kA | 1 kV | TO-208AD | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.30.00.80 | TO-83 | TO-83, 2 PIN | 2 | |||||||
|
2N1804E3
Microsemi Corporation
|
Check for Price | Transferred | 100 mA | 1 kV | 110 A | SCR | SINGLE | 1 kV | TO-208AD | O-MUPM-D2 | 125 °C | -65 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | MICROSEMI CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 | ||||||||||||||||||
|
2N1804MPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 110 mA | 1 kV | 110 A | SCR | SINGLE | 1 kV | TO-208AD | O-MUPM-D2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | POST/STUD MOUNT, O-MUPM-D2 |