-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0603, CHIP, GREEN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1159-1-ND
|
DigiKey | CAP TANT 10UF 20% 10V 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10670 In Stock |
|
$0.5573 / $1.9400 | Buy Now |
DISTI #
70212872
|
RS | Capacitor, Tantalum, Cap 10 uF, Tol 20%, Vol-Rtg 10 VDC, SMT, ESR 7.5 Ohms | Sprague / Vishay 298D106X0010M2T RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3500 / $1.5900 | RFQ |
|
New Advantage Corporation | 298D Series 10 uF �20 % 10 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.6849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
298D106X0010M2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
298D106X0010M2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 10 uF, SURFACE MOUNT, 0603, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23.2 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
This table gives cross-reference parts and alternative options found for 298D106X0010M2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 298D106X0010M2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCR106M010A4000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0603 | Kyocera AVX Components | 298D106X0010M2T vs TPCR106M010A4000 |
T4CL106M010CBLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 298D106X0010M2T vs T4CL106M010CBLQ4700 |
TACL106M010XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 298D106X0010M2T vs TACL106M010XTA |
T4CL106M010CPLQ4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 298D106X0010M2T vs T4CL106M010CPLQ4H00 |
T4CL106M010CQLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 298D106X0010M2T vs T4CL106M010CQLQ4700 |
TACL106M010ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 298D106X0010M2T vs TACL106M010ATA |
TCSCM1A106MJAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | 298D106X0010M2T vs TCSCM1A106MJAR |
TPCL106M010A4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 298D106X0010M2T vs TPCL106M010A4000 |
T4CL106M010CQLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 298D106X0010M2T vs T4CL106M010CQLQ4900 |
T4CL106M010CRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | 298D106X0010M2T vs T4CL106M010CRLQ4700 |