Part Details for TPCR106M010A4000 by Kyocera AVX Components
Overview of TPCR106M010A4000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPCR106M010A4000
TPCR106M010A4000 CAD Models
TPCR106M010A4000 Part Data Attributes
|
TPCR106M010A4000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TPCR106M010A4000
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 0.85 mm | |
Length | 1.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Width | 0.85 mm |
Alternate Parts for TPCR106M010A4000
This table gives cross-reference parts and alternative options found for TPCR106M010A4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPCR106M010A4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4CL106M010CBLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR106M010A4000 vs T4CL106M010CBLQ4700 |
TACL106M010XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR106M010A4000 vs TACL106M010XTA |
T4CL106M010CPLQ4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR106M010A4000 vs T4CL106M010CPLQ4H00 |
T4CL106M010CQLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR106M010A4000 vs T4CL106M010CQLQ4700 |
TACL106M010ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR106M010A4000 vs TACL106M010ATA |
TCSCM1A106MJAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | TPCR106M010A4000 vs TCSCM1A106MJAR |
TPCL106M010A4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TPCR106M010A4000 vs TPCL106M010A4000 |
T4CL106M010CQLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR106M010A4000 vs T4CL106M010CQLQ4900 |
T4CL106M010CRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TPCR106M010A4000 vs T4CL106M010CRLQ4700 |
TMCL105M10EHR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, LEAD FREE | Kyocera AVX Components | TPCR106M010A4000 vs TMCL105M10EHR |