Part Details for T4CL106M010CQLQ4700 by Kyocera AVX Components
Overview of T4CL106M010CQLQ4700 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for T4CL106M010CQLQ4700
T4CL106M010CQLQ4700 CAD Models
T4CL106M010CQLQ4700 Part Data Attributes
|
T4CL106M010CQLQ4700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
T4CL106M010CQLQ4700
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 4.25 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for T4CL106M010CQLQ4700
This table gives cross-reference parts and alternative options found for T4CL106M010CQLQ4700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4CL106M010CQLQ4700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPCR106M010A4000 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0603 | Kyocera AVX Components | T4CL106M010CQLQ4700 vs TPCR106M010A4000 |
T4CL106M010CBLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4CL106M010CQLQ4700 vs T4CL106M010CBLQ4700 |
TACL106M010XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T4CL106M010CQLQ4700 vs TACL106M010XTA |
T4CL106M010CPLQ4H00 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4CL106M010CQLQ4700 vs T4CL106M010CPLQ4H00 |
TACL106M010ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T4CL106M010CQLQ4700 vs TACL106M010ATA |
TCSCM1A106MJAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | T4CL106M010CQLQ4700 vs TCSCM1A106MJAR |
TPCL106M010A4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T4CL106M010CQLQ4700 vs TPCL106M010A4000 |
T4CL106M010CQLQ4900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4CL106M010CQLQ4700 vs T4CL106M010CQLQ4900 |
T4CL106M010CRLQ4700 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T4CL106M010CQLQ4700 vs T4CL106M010CRLQ4700 |
TMCL105M10EHR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, LEAD FREE | Kyocera AVX Components | T4CL106M010CQLQ4700 vs TMCL105M10EHR |