T4CL106M010CQLQ4900
Kyocera AVX Components
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T4CL106M010CQLQ4900 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Automotive

CAD Models for T4CL106M010CQLQ4900 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T4CL106M010CQLQ4900 by Kyocera AVX Components

T4CL106M010CQLQ4900
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
7500 mΩ
Height
0.85 mm
JESD-609 Code
e4
Leakage Current
0.001 mA
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 4.25 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
23 mA
Size Code
0603
Surface Mount
YES
Tan Delta
0.2
Terminal Finish
Gold (Au)
Terminal Shape
WRAPAROUND
Width
0.85 mm
Want to compare parts?
  1. T4CL106M010CQLQ4900
    Kyocera AVX Components
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T4CL106M010CQLQ4900

This table gives cross-reference parts and alternative options found for T4CL106M010CQLQ4900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T4CL106M010CQLQ4900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPCR106M010A4000 Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 10uF, 0603 Kyocera AVX Components T4CL106M010CQLQ4900 vs TPCR106M010A4000
T4CL106M010CBLQ4700 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T4CL106M010CQLQ4900 vs T4CL106M010CBLQ4700
TACL106M010XTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components T4CL106M010CQLQ4900 vs TACL106M010XTA
T4CL106M010CPLQ4H00 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T4CL106M010CQLQ4900 vs T4CL106M010CPLQ4H00
T4CL106M010CQLQ4700 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T4CL106M010CQLQ4900 vs T4CL106M010CQLQ4700
TACL106M010ATA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components T4CL106M010CQLQ4900 vs TACL106M010ATA
TCSCM1A106MJAR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT Samsung Electro-Mechanics T4CL106M010CQLQ4900 vs TCSCM1A106MJAR
TPCL106M010A4000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Kyocera AVX Components T4CL106M010CQLQ4900 vs TPCL106M010A4000
T4CL106M010CRLQ4700 Tantalum Capacitor, Tantalum (dry/solid), Kyocera AVX Components T4CL106M010CQLQ4900 vs T4CL106M010CRLQ4700
TMCL105M10EHR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP, LEAD FREE Kyocera AVX Components T4CL106M010CQLQ4900 vs TMCL105M10EHR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T4CL106M010CQLQ4900 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T4CL106M010CQLQ4900 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of T4CL106M010CQLQ4900 would you like to use for your alert(s)?
  • Please alert me when T4CL106M010CQLQ4900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T4CL106M010CQLQ4900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T4CL106M010CQLQ4900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T4CL106M010CQLQ4900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T4CL106M010CQLQ4900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T4CL106M010CQLQ4900 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: