Memory
27C256-90E/K
Microchip Technology Inc
Description: 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32

Overview of 27C256-90E/K by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MD27C256-15/B Rochester Electronics LLC MD27C256-15/B
AM27C256-70PI Rochester Electronics LLC OTP ROM, 32KX8, 70ns, CMOS, PDIP28, DIP-28
MD27C256-20/B Rochester Electronics LLC Replacement for Intel part number MD27C256-20. Buy from authorized manufacturer Rochester Electronics.

CAD Models for 27C256-90E/K by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 27C256-90E/K by Microchip Technology Inc

27C256-90E/K
Microchip Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
CERAMIC, LCC-32
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
90 ns
I/O Type
COMMON
JESD-30 Code
R-CQCC-N32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
EPROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC32,.45X.55
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
13 V
Qualification Status
Not Qualified
Seated Height-Max
3.048 mm
Standby Current-Max
0.0001 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 27C256-90E/K
    Microchip Technology Inc
    32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32
    VS

Alternate Parts for 27C256-90E/K

This table gives cross-reference parts and alternative options found for 27C256-90E/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 27C256-90E/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
27HC256-90E/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C256-90E/K vs 27HC256-90E/K
5962-8606317YX UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 27C256-90E/K vs 5962-8606317YX
27HC256L-90/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C256-90E/K vs 27HC256L-90/K
5662-860637YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 27C256-90E/K vs 5662-860637YC
5962-8606307YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, Teledyne e2v 27C256-90E/K vs 5962-8606307YC
AM27C256-90LCB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C256-90E/K vs AM27C256-90LCB
5962-8606307YC UVPROM, 32KX8, 90ns, CMOS, CQCC32, Waferscale Integration Inc 27C256-90E/K vs 5962-8606307YC
AM27C256-95LIB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C256-90E/K vs AM27C256-95LIB
5962-8606317YX UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components 27C256-90E/K vs 5962-8606317YX
5962-8606307YA UVPROM, 32KX8, 90ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 Micross Components 27C256-90E/K vs 5962-8606307YA
Part Number Description Manufacturer Compare
AM27C256-90LCB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C256-90E/K vs AM27C256-90LCB
5662-860637ZA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 27C256-90E/K vs 5662-860637ZA
5662-860638UA UVPROM, 32KX8, 90ns, CMOS, JLCC-32 Teledyne e2v 27C256-90E/K vs 5662-860638UA
27HC256L-90I/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C256-90E/K vs 27HC256L-90I/K
5962-8606307YX UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Atmel Corporation 27C256-90E/K vs 5962-8606307YX
27HC256-90E/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C256-90E/K vs 27HC256-90E/K
27HC256-90/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C256-90E/K vs 27HC256-90/K
27HC256-90I/K 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 Microchip Technology Inc 27C256-90E/K vs 27HC256-90I/K
QP27C256-70/QXA UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 Teledyne e2v 27C256-90E/K vs QP27C256-70/QXA
AM27C256-95LIB UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 AMD 27C256-90E/K vs AM27C256-95LIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 27C256-90E/K by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 27C256-90E/K by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 27C256-90E/K would you like to use for your alert(s)?
  • Please alert me when 27C256-90E/K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 27C256-90E/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 27C256-90E/K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 27C256-90E/K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 27C256-90E/K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 27C256-90E/K by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: