Part Details for 5662-860638UA by Teledyne e2v
Overview of 5662-860638UA by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5662BRJZ-2REEL7 | Analog Devices | Single 16bit SPI DAC reset to | |
AD5662BRMZ-1 | Analog Devices | Single 2.7-5.5V 16bit SPI DAC | |
AD5662ARJZ-1500RL7 | Analog Devices | Single 2.7-5.5V 16bit SPI DAC |
Part Details for 5662-860638UA
5662-860638UA CAD Models
5662-860638UA Part Data Attributes
|
5662-860638UA
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
5662-860638UA
Teledyne e2v
UVPROM, 32KX8, 90ns, CMOS, JLCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | QFJ | |
Package Description | JLCC-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 90 ns | |
JESD-30 Code | R-XQCC-N32 | |
Memory Density | 262144 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 5662-860638UA
This table gives cross-reference parts and alternative options found for 5662-860638UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5662-860638UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27HC256-90E/K | 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5662-860638UA vs 27HC256-90E/K |
5962-8606317YX | UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5662-860638UA vs 5962-8606317YX |
27HC256L-90/K | 32K X 8 UVPROM, 90 ns, CQCC32, CERAMIC, LCC-32 | Microchip Technology Inc | 5662-860638UA vs 27HC256L-90/K |
5662-860637YC | UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 | Teledyne e2v | 5662-860638UA vs 5662-860637YC |
5962-8606307YC | UVPROM, 32KX8, 90ns, CMOS, CQCC32, | Teledyne e2v | 5662-860638UA vs 5962-8606307YC |
AM27C256-90LCB | UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5662-860638UA vs AM27C256-90LCB |
5962-8606307YC | UVPROM, 32KX8, 90ns, CMOS, CQCC32, | Waferscale Integration Inc | 5662-860638UA vs 5962-8606307YC |
AM27C256-95LIB | UVPROM, 32KX8, 90ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 | AMD | 5662-860638UA vs AM27C256-95LIB |
5962-8606317YX | UVPROM, 32KX8, 90ns, CMOS, CQCC32, CERAMIC, LCC-32 | Micross Components | 5662-860638UA vs 5962-8606317YX |
5962-8606307YA | UVPROM, 32KX8, 90ns, CMOS, CQCC32, 0.450 X 0.550 INCH, CERAMIC, LCC-32 | Micross Components | 5662-860638UA vs 5962-8606307YA |